help desk software
IUGN6-1-51-3.00 by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IUGN6-1-51-3.00

Circuit Breaker Hydraulic Magnetic 1Pole 3A 80VDC

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circuit Breaker Hydraulic Magnetic 1Pole 3A 80VDC

Search Keywords: IUGN6151300

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGN6-1-51-3.00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IUGN6-1-51-3.00 RoHS compliant?

Yes, IUGN6-1-51-3.00 is RoHS compliant.

What is the lead time for IUGN6-1-51-3.00?

The standard lead time for IUGN6-1-51-3.00 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7

Ships today, if you order in

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
3
$77.25
6
$57.31
12
$53.84
21
$53.46
51
$32.98
102 +
$29.18

Tools/3D Models

Product Guides