help desk software
IELK1-1-62-15.0-91-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IELK1-1-62-15.0-91-V

Magnetic Circuit Breaker - Single Pole - 15A - Series Internal Configuration - 50/60Hz Long Delay - ON-OFF I-O Marked - White Handle - Stud Terminals. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The IELK1-1-62-15.0-91-V is a single-pole hydraulic magnetic circuit protector designed for reliable circuit protection and power switching in international applications. This device features a DC short delay (91) characteristic with a 15.0 ampere current rating, providing accurate circuit control for equipment requiring VDE approval to VDE 0660, part 101. The unit incorporates a white toggle handle with black markings for easy operation and includes mid-trip indication capability. Panel mounting is supported with a dimension A of 0.760 ± 0.007 inches (19.30 ± 0.18 mm) and accommodates panel thickness of 0.062 ± 0.005 inches (1.57 ± 0.13 mm), eliminating the need for additional mounting hardware. This protector is ideal for applications requiring low-cost power switching with compliance to international standards, offering both reliability and cost-effectiveness for industrial and commercial equipment.

Search Keywords: IELK116215091V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELK1-1-62-15.0-91-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is IELK1-1-62-15.0-91-V RoHS compliant?

Yes, IELK1-1-62-15.0-91-V is RoHS compliant.

What is the lead time for IELK1-1-62-15.0-91-V?

The standard lead time for IELK1-1-62-15.0-91-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 29

Can Ship immediately

Minimum Order Quantity: 3

Multiple: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$75.37
6
$55.40
12
$51.46
21
$50.26
51
$31.03
102 +
$27.12