help desk software
IELHK111-1-62-100.-91-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IELHK111-1-62-100.-91-V

Circuit Breaker Magnetic 3Pole 100A

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circuit Breaker Magnetic 3Pole 100A

Search Keywords: IELHK11116210091V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELHK111-1-62-100.-91-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is IELHK111-1-62-100.-91-V RoHS compliant?

Yes, IELHK111-1-62-100.-91-V is RoHS compliant.

What is the lead time for IELHK111-1-62-100.-91-V?

The standard lead time for IELHK111-1-62-100.-91-V is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$369.13
3
$364.00
6 +
$268.20

Tools/3D Models

Product Guides