DESCRIPTION
The AIRPAX / SENSATA IELH111-1-62-50.0-E-01-V is a high-performance hydraulic-magnetic circuit breaker designed for robust protection and reliable circuit control in demanding applications. This versatile breaker is engineered to ensure safety and precision in environments requiring consistent operation under variable electrical loads. With a trip rating of 50 Amps, it provides effective overcurrent protection.Key features include a durable construction that withstands harsh conditions and a design that minimizes downtime by preventing nuisance tripping. It operates efficiently across a wide temperature range, making it suitable for both industrial and commercial settings. The breaker comes with a robust toggle switch for manual reset and is built to comply with industry safety standards, ensuring peace of mind in critical systems.Ideal for applications such as telecommunications, data centers, automation systems, and other sophisticated electrical systems, the IELH111-1-62-50.0-E-01-V balances reliability with innovation to handle the demands of today's complex power landscapes.
Search Keywords: IELH111162500E01V
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is IELH111-1-62-50.0-E-01-V RoHS compliant?
Yes, IELH111-1-62-50.0-E-01-V is RoHS compliant.
What is the lead time for IELH111-1-62-50.0-E-01-V?
The standard lead time for IELH111-1-62-50.0-E-01-V is approximately 6 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Español
