help desk software
IEGH66-1-61-30.0-21-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IEGH66-1-61-30.0-21-V

Circuit Breaker Hydraulic Magnetic 2Pole 30A 250VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

IEGH66-1-61-30.0-21-V is a two-pole hydraulic magnetic circuit protector designed for reliable circuit protection and power switching in international equipment. This model features a 30.0 ampere rated current with 50/60 Hz motor start delay characteristics (type 66), meeting IEC spacing requirements mandatory for IEC 601, 950, and VDE 0804, 0805 compliance. The protector is equipped with one toggle handle per pole (H designation) and includes series internal configuration with push-on terminals. It is UL Recognized as a supplementary protector per UL STD. 1077, CSA Certified, and VDE approved, making it suitable for equipment requiring international safety standards. Common applications include automation systems, sensitive circuitry, and denser packaging environments where reliable overload protection and accurate circuit control are essential.

Search Keywords: IEGH6616130021V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEGH66-1-61-30.0-21-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Number of Poles:
2
Current Rating:
30 A

FREQUENTLY ASKED QUESTIONS

Is IEGH66-1-61-30.0-21-V RoHS compliant?

Yes, IEGH66-1-61-30.0-21-V is RoHS compliant.

What is the lead time for IEGH66-1-61-30.0-21-V?

The standard lead time for IEGH66-1-61-30.0-21-V is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 33

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
3
$106.23
6
$79.36
12
$74.10
21
$72.62
51
$45.71
102 +
$40.48

Tools/3D Models

Product Guides