IEGH11-1-62-3.50-91-V
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 2Pole 3.5A
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Hydraulic Magnetic 2Pole 3.5A
Search Keywords: IEGH1116235091V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEGH11-1-62-3.50-91-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
3.5 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
IN STOCK: 0
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$186.71
5
$81.57
10
$77.33
25
$73.00
50
+
$68.71
English
Chinese
Spanish
