help desk software
219-3-39673-5 by sensata / airpax
Sensata / AIRPAX Authorized Distributor

219-3-39673-5

Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-39673-5 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

219-3-39673-5 is a hydraulic magnetic circuit protector from the AIRPAX 209/219/229 series, designed for power switching combined with accurate, reliable circuit protection. The 219 series features a four-pole assembly specifically designed for three-phase operation, where three poles handle the circuit's operating current and overcurrent protection while the fourth pole enables remote shutdown via logic circuitry, interlocks, or manual remote control. The unit supports control voltages from 5 to 125Vdc or 5 to 240Vac and offers various terminal styles including screw terminals, stud, or solderless connectors with front or back connection options. Current ratings range from 10 to 100 amps with multiple delay curve options for different application requirements. Common applications include branch circuit protection for EDP equipment, air conditioners, panel boards, and lighting controls where remote shutdown capability is required.

Search Keywords: 2193396735

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
219-3-39673-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is 219-3-39673-5 RoHS compliant?

Yes, 219-3-39673-5 is RoHS compliant.

What is the lead time for 219-3-39673-5?

The standard lead time for 219-3-39673-5 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$334.77
3
$325.47
6
$239.81
12
$228.77
21 +
$222.67

Tools/3D Models

Product Guides