help desk software
G81C245 by sensata | gigavac industrial
Image is representational - see manufacturer specifications
Sensata | Gigavac Industrial Authorized Distributor

G81C245

The G81C245 is a Single Pole Double Throw (SPDT) high voltage relay with a 10 kV peak maximum operating voltage and a 12 Vdc coil. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The G81C245 is a high voltage, Single Pole Double Throw (SPDT) relay designed for PC board mounting. It operates with a nominal coil voltage of 12 Vdc and features flying leads for its high voltage connections, supporting a continuous carry current of up to 10 Amps. This relay is rated for a maximum operating voltage of 10 kV peak, offers a fast 10 ms operate and release time, and has a maximum contact resistance of 0.05 ohms. With an operating temperature range of -55°C to +85°C and a mechanical life of 2 million cycles, it provides reliable switching in demanding high voltage applications.

Search Keywords: G81C245

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata | Gigavac Industrial
Part No:
G81C245
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is G81C245 RoHS compliant?

Yes, G81C245 is RoHS compliant.

What is the lead time for G81C245?

The standard lead time for G81C245 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$416.18
3
$411.10
5 +
$363.42