help desk software
1.587.1218.71 by sealcon llc
Image is representational - see mfr. specs

1.587.1218.71

Sealcon LLC

Fittings Connector 0.24inch/0.55inch Male/Male ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SEALCON LLC's Fittings Connector 0.24inch/0.55inch Male/Male is a high-quality connector designed to ensure reliable and secure connections for various applications. This precision-engineered connector features a male-to-male configuration with a 0.24inch (6mm) fitting on one end and a 0.55inch (14mm) fitting on the other end. Crafted from durable materials, this connector offers exceptional mechanical strength and resistance to corrosion, making it perfect for use in demanding industrial environments. It provides a tight and leak-proof seal, guaranteeing optimal performance and minimizing the risk of fluid or gas leaks. With its easy and hassle-free installation process, this fittings connector enables swift and efficient connectivity between different components. It is suitable for use in a wide range of industries, including manufacturing, automotive, oil and gas, chemical processing, and more. Trust SEALCON LLC's Fittings Connector 0.24inch/0.55inch Male/Male to deliver superior performance, durability, and peace of mind for all your industrial connection needs.

Search Keywords: 1587121871

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.587.1218.71
Alias/AKA:
CD16NS-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Connector
Material:
N/A
Connection Type:
Male/Male
Connection Size:
0.24/0.55 in

IN STOCK: 0

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
50
$3.95
100
$3.78
250
$3.46
500
$3.12
1,000
$3.11
2,500
$2.96
5,000
$2.92
7,500 +
$2.91

Tools/3D Models

Product Guides