3-123-543
SchurterEMC Filter - FMBB-37ME-2040 - 20A - 250VAC - Quick connect terminal 6.3 x 0.8 mm - Medical(M80) - 2-stage - Single Phase Block Filter
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
EMC Filter - FMBB-37ME-2040 - 20A - 250VAC - Quick connect terminal 6.3 x 0.8 mm - Medical(M80) - 2-stage - Single Phase Block Filter
Search Keywords: 3123543
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
3-123-543
RoHS:
Yes
HTS:
8536308000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
box
Mounting:
Flange Mount10611
Maximum Voltage Rating:
25010609VAC
Maximum Current Rating:
16 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-40 to 100 °C
Termination Style:
Quick Connect10616
Dimension:
115mm x 52mm x 4610614mm
IN STOCK: 8
Ships today, if you order in
Factory Lead-Time 22 Weeks
Qty
Unit Price
1
$99.00
5
$69.88
10
$58.32
25
$50.96
50
$49.46
100
$48.24
250
+
$47.61
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
