help desk software
0888.0004 by schurter
Image is representational - see manufacturer specifications
Schurter Authorized Distributor

0888.0004

The 0888.0004 is a screw-on cord retaining kit with a countersunk head, designed to prevent accidental disconnection of plugs from front panels. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 0888.0004 is a cord retaining kit that provides protection against the accidental disconnection or loosening of plug connectors. This kit is specifically designed for front panel, screw-on mounting and features a countersunk head type. Key dimensions for installation include B and C measurements of 36 mm, a countersunk depth (D) of 3.5 mm, and a mounting hole diameter (E) of 3.4 mm. It can be retrofitted to secure existing connections, making it a versatile solution for industrial equipment and medical devices compliant with IEC/UL 60950 and IEC 60601-1 standards.

Search Keywords: 08880004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0888.0004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85389000999
COO:
CH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Retaining Kit
Dimension:
N/A
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 0888.0004 RoHS compliant?

Yes, 0888.0004 is RoHS compliant.

What is the lead time for 0888.0004?

The standard lead time for 0888.0004 is approximately 7 days. In-stock quantities ship from Master Electronics.

IN STOCK: 225

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$12.23
10
$10.41
25
$9.75
50
$9.19
75
$9.10
100 +
$7.98

Tools/3D Models