help desk software
NSYS3X6420H by schneider electric
Image is representational - see mfr. specs

NSYS3X6420H

Schneider Electric

Wall mounted enclosure, PanelSeT S3X, stainless steel 316L, plain door, 600x400x200mm, IP66 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PanelSet S3X is a stainless steel 316L wall-mounting enclosure designed for multi-purpose applications and resistance to corrosion. It has a nominal height, width and depth of 600mm, 400mm and 200mm respectively. The enclosure is made with Scotch-Brite® brushed surface finish and is designed to withstand high impact with an IK10 (IEC62262) rating and high resistance to dust and water with an IP66 (IEC60529) rating. The enclosure consists of a body, a plain door, two locks and two perforated vertical profiles. The door can be opened up to 120°, allowing easy access to the equipment inside. It is possible to change the opening side of the door (reversible). The door has a two lock points lock with a 3mm double-bar insert. The door can be removed for maintenance purposes. The door can be removed for maintenance purposes. It has product certifications from UL 508 type A and CAN/CSA 22.

Search Keywords: NSYS3X6420H

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric
Part No:
NSYS3X6420H
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538100000
COO:
BG
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$881.01
3
$867.79
5 +
$845.77

Tools/3D Models

Product Guides