NSYCAP125LXF
Stainless steel cover cut-out 125x125mm with filter IP55 ...
DESCRIPTION
Sealing cover for ClimaSys CV EMC fan. The product is made from stainless steel 304. The external width is 180mm. The external height is 240mm. The external depth is 60mm. Cut-out dimensions is 125 x 125mm. Fixed by screws on enclosure. The kit is made up of 1 cover and 1 filter. The kit is made up of 1 cover and 1 filter.
Search Keywords: NSYCAP125LXF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is NSYCAP125LXF RoHS compliant?
Yes, NSYCAP125LXF is RoHS compliant.
What is the lead time for NSYCAP125LXF?
The standard lead time for NSYCAP125LXF is approximately 3 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 3 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
