METSEHD1200A30
Split Core Current Transformer HDPM6000, 1200A, 4 x 6", 30ft lead" ...
DESCRIPTION
This low-voltage split-core current transformer is part of PowerLogic HDPM6000 (High Density Power Meter). It is Ideal for retrofit applications with Schneider Electric energy meters which accept low voltage current transducer input. To be installed within a switchgear, no need to prepare extra holes to fix the sensors. The split-core opening is a window of 101.6mm x 152.4mm. The lead consist of black and white twisted pair, 18AWG, length of 30ft. Follow National Electrical Code (NEC) requirement for UL2808, retrofit energy monitoring equipment. The transformer dimensions are 156mm in width, 199.1mm in height, 26.92mm in depth for a net weight of 1.385kg. This element is certified UL2808 and compliant to CE. Please refer to label for correct current flow orientation.
Search Keywords: METSEHD1200A30
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is METSEHD1200A30 RoHS compliant?
Yes, METSEHD1200A30 is RoHS compliant.
What is the lead time for METSEHD1200A30?
The standard lead time for METSEHD1200A30 is approximately 15 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 15 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
