help desk software
GV4PE115N6 by schneider electric
Image is representational - see mfr. specs

GV4PE115N6

Schneider Electric

Motor protection switch, 3 pole, 65 to 115 A, 55 kW, 115 A, connection lugs, GV4PE115N6 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TeSys GV motor circuit breaker, 3 poles (3P), 115A/690V, for protection of 3-phase motors 37-55kW@400V. It provides thermal magnetic protection and additional motor protection functions, breaking capacity Icu 50kA@400V, start-stop control by toggle, connection for bars or cables with lugs. Thermal protection adjustable by dials with a setting current Ir in range 65-115A and a selectable tripping class 10 or 20, magnetic protection at 17 In. Additional protections have fixed pick-up and include short time delay protection Isd at 13 Ir, phase unbalance and loss protection, ground fault protection. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX).

Search Keywords: GV4PE115N6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric
Part No:
GV4PE115N6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$1,141.53
3
$1,124.41
5 +
$1,095.88

Tools/3D Models

Product Guides