help desk software
ATS480M10Y by schneider electric
Image is representational - see manufacturer specifications
Schneider Electric Authorized Distributor

ATS480M10Y

Soft starter, Altistart 480, 1000A, 208 to 690V AC, control supply 110 to 230V AC ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Altivar Soft Starter ATS480 is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. With an operational rated current of 1000A in normal duty, it supplies motor from 250kW to 900kW according to mains voltage. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications. Its torque control (TCS) masters acceleration and deceleration. It efficiently stops high inertia application thanks to the dynamic braking and DC injection. It could be connected in-line or inside the delta to reduce its operational current. The embedded test routine simplifies the commissioning inside the delta. Its dimensions are 770mm (width) x 329mm (depth) x 890mm (height) and it weighs 115kg. Altivar Soft Starter ATS480 is designed to address process, infrastructures and industrial machines. It conforms to IEC/EN60947-4-1. It is certified CE, cULus, UKCA, CCC, RCM, EAC, and Marine certified DNV, ABS, BV and CCS. Display terminals, remote mounting kit, communication modules are common with Altivar Drives. Line chokes, DNV kits are common with ATS48. ATS480 is compatible with ATS48, it has same footprint, fixing, torque control algorithm, I/O, menus… The integration of Altivar Soft Starter ATS480 in EcoStruxure drastically simplifies architecture selection, detailed design and execution in automation and electrical systems.

Search Keywords: ATS480M10Y

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric
Part No:
ATS480M10Y
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8537109170
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is ATS480M10Y RoHS compliant?

Yes, ATS480M10Y is RoHS compliant.

What is the lead time for ATS480M10Y?

The standard lead time for ATS480M10Y is approximately 2 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$12,991.82
3
$12,959.34
5 +
$12,926.94

Tools/3D Models

Product Guides