help desk software
ATS01N209QN by schneider electric
Image is representational - see manufacturer specifications
Schneider Electric Authorized Distributor

ATS01N209QN

soft starter for asynchronous motor, Altistart 01, ATS01, 9A, 380 to 415V, 4kW ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This Altistart 01 soft starter is DIN rail mounted and can feed 3-phase asynchronous motors with a rating up to 9A. This Altistart 01 can be used for a motor rated power up to 1.5kW or 2hp for 3-phase (200V to 240V AC). This DIN rail mounted soft starter is designed to enable smooth start for simple machines such as conveyors, conveyor belts, pumps, fans, compressors, automatic doors and gates, small cranes and belt-driven machinery. It is 45mm wide, this makes it one of the smallest soft starters on the market; it can be installed nearly everywhere. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Simple setup with only 2 settings: possible to configure by non-specialists. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.

Search Keywords: ATS01N209QN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric
Part No:
ATS01N209QN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8537109170
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is ATS01N209QN RoHS compliant?

Yes, ATS01N209QN is RoHS compliant.

What is the lead time for ATS01N209QN?

The standard lead time for ATS01N209QN is approximately 2 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$211.06
5
$205.19
10
$202.38
20
$196.99
50
$194.39
100 +
$189.41

Tools/3D Models

Product Guides