help desk software
W199AX-27 by schneider electric-legacy relays

W199AX-27

Schneider Electric-Legacy Relays

Electromechanical Relay DPDT 30A 480VAC 4.5KOhm Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay DPDT 30A 480VAC 4.5KOhm Flange Mount

Search Keywords: W199AX27

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W199AX-27
Alias/AKA:
199AX-27
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 7

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$139.00
10
$127.00
25
$118.00
50
$105.00
100 +
$86.00

Tools/3D Models