W117SIP-18 by schneider electric-legacy relays
Image is representational - see manufacturer specifications
Schneider Electric-Legacy Relays Authorized Distributor

W117SIP-18

Reed Relays 5VDC 500Ohm 0.5A SPST-NC (19x7.36x7.36)mm THT Dry ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The Magnecraft / Schneider Electric W117SIP-18 is a high-quality reed relay designed for reliable and efficient switching applications. This compact relay features a 5VDC coil voltage, making it compatible with a wide range of electronic devices.With a resistance of 500 Ohms, the W117SIP-18 offers excellent electrical conductivity and stability. It provides a single-pole, single-throw normally closed (SPST-NC) configuration, ensuring a secure and safe connection.Measuring at just 19x7.36x7.36mm, this through-hole technology (THT) relay is compact yet robust. Its dry construction further enhances its durability, making it suitable for various demanding environments.The W117SIP-18 is capable of handling up to 0.5A current, allowing it to efficiently control power circuits. Its high-quality reed technology ensures minimal contact resistance and excellent long-term reliability.Ideal for a wide range of applications, including industrial controls, automotive systems, and telecommunications, the Magnecraft / Schneider Electric W117SIP-18 is a versatile and dependable reed relay that delivers outstanding performance and durability.

Search Keywords: W117SIP18

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W117SIP-18
Alias/AKA:
117SIP-18
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
120 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is W117SIP-18 discontinued?

Yes, W117SIP-18 from Schneider Electric-Legacy Relays is discontinued (end-of-life June 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is W117SIP-18 RoHS compliant?

Yes, W117SIP-18 is RoHS compliant.

What is the lead time for W117SIP-18?

The standard lead time for W117SIP-18 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 683

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$10.37
10
$9.85
25
$9.36
50
$8.89
100
$8.54
250 +
$8.20

Tools/3D Models