help desk software
781XAXRC-120A by schneider electric-legacy relays
Image is representational - see manufacturer specifications
Schneider Electric-Legacy Relays Authorized Distributor

781XAXRC-120A

Power relay - SE Relays - 15A - SPDT - 120 VAC - clear cover

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Power relay - SE Relays - 15A - SPDT - 120 VAC - clear cover

Search Keywords: 781XAXRC120A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
781XAXRC-120A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
15 A
Mounting:
Connector
Termination Style:
Quick Connect & PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.43 KOhm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 781XAXRC-120A discontinued?

Yes, 781XAXRC-120A from Schneider Electric-Legacy Relays is discontinued (end-of-life March 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 781XAXRC-120A RoHS compliant?

Yes, 781XAXRC-120A is RoHS compliant.

What is the lead time for 781XAXRC-120A?

The standard lead time for 781XAXRC-120A is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 33

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
10
$14.14
30
$14.01
100
$13.84
250
$13.77
500
$13.71
1,000
$13.64
2,500 +
$13.57

Tools/3D Models