help desk software
781XAXML-240A by schneider electric-legacy relays
Image is representational - see manufacturer specifications
Schneider Electric-Legacy Relays Authorized Distributor

781XAXML-240A

Electromechanical Relay 240VAC 15.72KOhm 15A SPDT (27.9x14)mm Plug-In Power Relay

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 240VAC 15.72KOhm 15A SPDT (27.9x14)mm Plug-In Power Relay

Search Keywords: 781XAXML240A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
781XAXML-240A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
15 A
Mounting:
Connector
Termination Style:
Quick Connect & PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
15.72 KOhm

FREQUENTLY ASKED QUESTIONS

Is 781XAXML-240A RoHS compliant?

Yes, 781XAXML-240A is RoHS compliant.

What is the lead time for 781XAXML-240A?

The standard lead time for 781XAXML-240A is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$8.9420
25
$5.5099
50
$4.9787
100
$4.8230
250
$4.5385
500
$3.1688
1,000
$3.1212
2,500 +
$3.0375

Tools/3D Models