help desk software
6475AXXSZS-AC90 by schneider electric-legacy relays
Image is representational - see manufacturer specifications
Schneider Electric-Legacy Relays Authorized Distributor

6475AXXSZS-AC90

Relay - SE Relays - solid state - SPST NO - 75A - 48V to 530V AC - 90V to 280V AC Uc - SCR AC zero cross - screw terminal

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Relay - SE Relays - solid state - SPST NO - 75A - 48V to 530V AC - 90V to 280V AC Uc - SCR AC zero cross - screw terminal

Search Keywords: 6475AXXSZSAC90

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
6475AXXSZS-AC90
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
AC
Maximum Output Voltage:
480 V
Maximum Output Current:
75 A
Output Device:
SCR
Input Type:
AC
Input Voltage:
280 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
44.5 x 57.2 x 25.3 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 6475AXXSZS-AC90 discontinued?

Yes, 6475AXXSZS-AC90 from Schneider Electric-Legacy Relays is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 6475AXXSZS-AC90?

The recommended replacement for 6475AXXSZS-AC90 is W6475ASX-1 from Schneider Electric-Legacy Relays, available from Master Electronics.

Is 6475AXXSZS-AC90 RoHS compliant?

Yes, 6475AXXSZS-AC90 is RoHS compliant.

What is the lead time for 6475AXXSZS-AC90?

The standard lead time for 6475AXXSZS-AC90 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides