help desk software
6240AXXSZS-AC90 by schneider electric-legacy relays
Image is representational - see manufacturer specifications
Schneider Electric-Legacy Relays Authorized Distributor

6240AXXSZS-AC90

Relay - SE Relays - solid state - SPST NO - 40A - 24V to 280V AC - 90V to 280V AC Uc - SCR AC zero cross - screw terminal

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Relay - SE Relays - solid state - SPST NO - 40A - 24V to 280V AC - 90V to 280V AC Uc - SCR AC zero cross - screw terminal

Search Keywords: 6240AXXSZSAC90

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
6240AXXSZS-AC90
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541408000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
40 A
Output Device:
SCR
Input Type:
AC
Input Voltage:
280 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
44.9 x 57.7 x 14.8 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 6240AXXSZS-AC90 discontinued?

Yes, 6240AXXSZS-AC90 from Schneider Electric-Legacy Relays is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 6240AXXSZS-AC90 RoHS compliant?

Yes, 6240AXXSZS-AC90 is RoHS compliant.

What is the lead time for 6240AXXSZS-AC90?

The standard lead time for 6240AXXSZS-AC90 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 246

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$147.45
5
$136.23
10
$131.93
20
$131.27
50
$130.61
80
$129.96
250 +
$129.31

Tools/3D Models

Product Guides