help desk software
Older Equivalent
038-1403R
038-1403R
In Stock: 725
Minimum Order: 25
VIEW PRODUCT
CMS-15118-30-SP by same sky®’s
Image is representational - see mfr. specs

CMS-15118-30-SP

Same Sky®’s

15 mm x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Nd-Fe-B Magnet, Mylar Cone

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

15 mm x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Nd-Fe-B Magnet, Mylar Cone

Search Keywords: CMS1511830SP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
CMS-15118-30-SP
Alias/AKA:
038-1403R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8518298000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Frame Shape:
Rectangular
Dimensions LxWxH:
0.59 x 0.43 x 0.118 in
Cone Type:
Mylar
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 725

Can Ship immediately

Tools/3D Models