help desk software
PS01-G160MP-3W by same sky®’s
Image is representational - see mfr. specs

PS01-G160MP-3W

Same Sky®’s

19 mm - 5 V Excitation - 1.6 MPa - 3 Wires - 0.5V~4.5V - Analog Output - Gauge Pressure Sensor ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PS01-G160MP-3W is a temperature-compensated pressure sensor designed for reliable pressure measurement in industrial and fluid systems. It features a 0–1.6 MPa pressure range with gauge (G) and sealed gauge (S) pressure reference options, a ratiometric output signal of 0.5–4.5 V, and excitation voltage of 4.5–5.5 V. The sensor is constructed with stainless steel 316L housing and diaphragm, silicon oil filling, and an NBR o-ring seal, making it compatible with all 316L-compatible liquids and gases. With an accuracy of ±0.5% FS, operating temperature range of -40°C to +105°C, and rated for 1,000,000 cycles, this sensor provides stable and durable performance in demanding applications including hydraulic systems, pneumatic controls, and process monitoring.

Search Keywords: PS01G160MP3W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
PS01-G160MP-3W
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box

IN STOCK: 10

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2
$74.50
5
$69.60
10
$67.48
30
$64.14
50
$62.59
100
$60.48
250 +
$58.10

Tools/3D Models

Product Guides