help desk software
RP240H-4824SRW/P by recom
Image is representational - see mfr. specs

RP240H-4824SRW/P

RECOM

The RP240H-4824SRW/P is a 216W regulated DC/DC converter in a half-brick package, providing a 24VDC output from a wide 16.5-75VDC input range. ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RP240H-4824SRW/P is a 216W half-brick DC/DC converter designed to provide a regulated 24VDC output. It operates over a wide 4:1 input voltage range from 16.5VDC to 75VDC with a typical efficiency of 90%. This model features 2.25kVDC basic insulation, requires no minimum load, and includes protections for over-voltage, over-load, and short circuits. Certified to EN50155, it is well-suited for demanding applications such as railway rolling stock and high-voltage battery systems.

Search Keywords: RP240H4824SRWP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RP240H-4824SRW/P
Alias/AKA:
30004781
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Tray

IN STOCK: 1

Can Ship immediately

Buy all 1 in-stock or the regular minimum order quantity of 2

Stock lot only: 1

Minimum Order Quantity: 2

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$253.891
2
$230.810
6
$225.400
10
$222.900
20
$219.480
50
$214.980
100 +
$214.200

Tools/3D Models

Product Guides