REC5-2412DRWZ/H2/A/M/CTRL
RECOMDual Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: (+/-) 12VDC - 2kVDC Isolation - CTRL Pin - Metal Case - DIP24
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Dual Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: (+/-) 12VDC - 2kVDC Isolation - CTRL Pin - Metal Case - DIP24
Search Keywords: REC52412DRWZH2AMCTRL
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
REC5-2412DRWZ/H2/A/M/CTRL
Alias/AKA:
10010167
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Tube
IN STOCK: 0
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
1
$31.60
5
$29.56
15
$27.36
30
$26.57
60
$25.11
105
$25.05
255
+
$24.44
English
Chinese
Spanish
