help desk software
R2M-1205S/SMD by recom
Image is representational - see mfr. specs

R2M-1205S/SMD

RECOM

Isolated DC/DC Converters - SMD 2W 4.5-18Vin 05Vout 400mA

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Isolated DC/DC Converters - SMD 2W 4.5-18Vin 05Vout 400mA

Search Keywords: R2M1205SSMD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
R2M-1205S/SMD
Alias/AKA:
10020062
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube

IN STOCK: 0

Manufacturer Stock: 50   can ship 6/22/26

Factory Lead-Time 11 Weeks can ship 8/24/26  

Price (USD)

Qty
Unit Price
1
$22.16
5
$20.73
20
$19.18
40
$18.62
60
$18.36
100
$17.60
260 +
$17.13

Tools/3D Models

Product Guides