help desk software
21000103 by recom
Image is representational - see mfr. specs

21000103

RECOM

The 21000103 is a compact, 20W PCB-mount AC/DC converter that provides a regulated 24VDC output from a universal AC input. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 21000103 is a 20W regulated AC/DC power supply module designed for PCB mounting. It operates over a universal input voltage range of 90-264 VAC and delivers a regulated 24VDC output at up to 833mA. This converter features a typical efficiency of 83%, 3kVAC/1 minute isolation, and low output ripple and noise. Integrated protections include short circuit protection with auto-recovery. Housed in a compact PCB-mount package with an anti-vibration mechanical fixing insert, this power module is suitable for space-constrained applications requiring reliable DC power.

Search Keywords: 21000103

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
21000103
Alias/AKA:
RAC20-24SB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
Box

IN STOCK: 13

Can Ship immediately

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$103.58
8
$79.80
16
$75.75
32
$74.23
56
$72.42
104
$71.83
256 +
$71.65

Tools/3D Models

Product Guides