help desk software
10901046 by recom
Image is representational - see mfr. specs

10901046

RECOM

Unregulated DC-DC Coverter - 1W - Input: 3.3VDC (+/-) 10% - Output: 12VDC - 3kV Isolation - Short Circuit Protection - 8 Lead SMD ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The R1S-3.312/HP is a 1W unregulated DC/DC converter in an SMD package, designed for power isolation and voltage matching applications. It converts a nominal 3.3VDC input to a single 12VDC output, delivering up to 84mA with a typical efficiency of 75-80%. This model features enhanced 3kVDC/1s isolation and continuous short circuit protection for robust operation. It operates reliably across a wide ambient temperature range of -40°C to +100°C at full load without derating, making it suitable for demanding industrial environments and fully automated assembly processes.

Search Keywords: 10901046

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10901046
Alias/AKA:
R1S-3.312/HP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tube

IN STOCK: 130

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
5
$9.25
40
$8.50
80
$8.25
120
$8.10
280
$7.80
520
$7.57
1,000 +
$7.34

Tools/3D Models

Product Guides