help desk software
10018296 by recom
Image is representational - see mfr. specs

10018296

RECOM

A 5W isolated DC/DC converter in a DIP24 package, featuring an 18-36VDC input range and a regulated 5VDC output. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10018296 is a cost-efficient, 5W general-purpose isolated DC/DC converter designed to run from industry-standard 24V supplies. It accepts a wide 2:1 input voltage range from 18-36VDC and provides a regulated, short-circuit protected 5VDC output at up to 1000mA. Key features include a typical efficiency of 81%, a built-in Class A EMC filter, and the ability to drive high capacitive loads up to 6800µF. Designed for industrial applications, this converter operates over a full -40°C to +68°C temperature range without derating, making it a reliable choice for providing isolated power.

Search Keywords: 10018296

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10018296
Alias/AKA:
REC5A-0505SW/H2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
Tube

IN STOCK: 96

Can Ship immediately

Minimum Order Quantity: 15

Multiple: 15

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
15
$13.38
30
$13.01
60
$12.62
105
$12.30
255
$11.81
510
$11.43
1,005 +
$11.06

Tools/3D Models

Product Guides