help desk software
10005088 by recom
Image is representational - see mfr. specs

10005088

RECOM

The 10005088 is a 2W, unregulated dual output DC/DC converter in a SIP7 package, designed to create dual power rails from a single supply. ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10005088 is a 2W unregulated dual output DC/DC converter from the RD series, designed for applications requiring the creation of dual power rails from a single rail supply. It features high efficiency up to 87%, allowing it to deliver full power over a wide operating temperature range of -40°C to +85°C. The converter provides basic isolation of 1kVDC, with an optional 2kVDC version available, and can be configured with optional continuous short circuit protection. Housed in an industry-standard SIP7 package with UL94 V-0 rated material, this is a compact and robust solution. Its combination of cost-effectiveness and robust isolation makes it suitable for many industrial applications.

Search Keywords: 10005088

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
10005088
Alias/AKA:
RD-2424D/HP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube

IN STOCK: 876

Can Ship immediately

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
25
$10.04
50
$9.74
100
$9.46
250
$9.07
500
$8.77
1,000
$8.49
2,500 +
$8.30

Tools/3D Models

Product Guides