1.01.102.001/0301
RAFI INCPushbutton non-illuminated - mounting hole diameter 18.2 mm, screw terminals, 2 NO, red
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Pushbutton non-illuminated - mounting hole diameter 18.2 mm, screw terminals, 2 NO, red
Search Keywords: 1011020010301
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAFI INC
Part No:
1.01.102.001/0301
RoHS:
Yes
HTS:
8536509031
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
2 A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
22mm x 22mm x 44.5 mm
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 12 Weeks
Qty
Unit Price
25
$26.59
50
$16.36
75
$12.95
100
+
$12.69
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
