help desk software
PBY201209T-800Y-N by pulse electronics
Image is representational - see mfr. specs

PBY201209T-800Y-N

Pulse Electronics

EMI Suppression Beads ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PULSE ELECTRONICS PBY201209T-800Y-N is a highly efficient EMI suppression bead designed to mitigate electromagnetic interference in electronic circuits. This component is ideal for a variety of applications where minimizing noise and ensuring signal integrity are crucial. Encased in a compact, surface-mount package, it features a 0805 footprint that allows for easy integration into tight spaces on printed circuit boards. With its impressive impedance characteristics, the PBY201209T-800Y-N offers reliable performance across a broad frequency range. Engineered for durability, this part also boasts excellent temperature stability and a robust construction, making it suitable for both consumer electronics and industrial applications. Whether you're developing new technology or enhancing existing systems, the PBY201209T-800Y-N is an excellent choice for effective EMI suppression.

Search Keywords: PBY201209T800YN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PBY201209T-800Y-N
Alias/AKA:
BBPY00201209800Y00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8548000000
COO:
VN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
REEL

IN STOCK: 48,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0192
12,000
$0.0186
28,000
$0.0182
52,000
$0.0179
100,000
$0.0177
152,000
$0.0176
252,000
$0.0174
500,000 +
$0.0173

Tools/3D Models

Product Guides