VS-PPC-C1-SCRJ-MNNA-PG9-A4
Phoenix ContactConn SCRJ Duplex F ST Cable Mount 9.5mm
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn SCRJ Duplex F ST Cable Mount 9.5mm
Search Keywords: VSPPCC1SCRJMNNAPG9A4
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
VS-PPC-C1-SCRJ-MNNA-PG9-A4
Alias/AKA:
1608032
RoHS:
Yes
HTS:
8536700000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Mode:
N/A
Type:
SCRJ
Gender:
F
Mounting:
Cable Mount
Fiber Cable Type:
Duplex
Cable Diameter:
9.5 mm
Operating Temperature:
-40 to 70 °C
IN STOCK: 0
Factory Lead-Time 2 Weeks
Qty
Unit Price
1
$53.31
3
+
$50.64
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
