UT-4-PE/L-DIO/R-L-P/P by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

UT-4-PE/L-DIO/R-L-P/P

Component terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance

DESCRIPTION

Component terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15

Search Keywords: UT4PELDIORLPP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
UT-4-PE/L-DIO/R-L-P/P
Alias/AKA:
3046235
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
End of Life:
Final orders must be placed by 07/31/2027

FREQUENTLY ASKED QUESTIONS

Is UT-4-PE/L-DIO/R-L-P/P discontinued?

Yes, UT-4-PE/L-DIO/R-L-P/P from Phoenix Contact is discontinued (end-of-life July 2027). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces UT-4-PE/L-DIO/R-L-P/P?

The recommended replacement for UT-4-PE/L-DIO/R-L-P/P is 3046235 from Phoenix Contact, available from Master Electronics.

Is UT-4-PE/L-DIO/R-L-P/P RoHS compliant?

Yes, UT-4-PE/L-DIO/R-L-P/P is RoHS compliant.

What is the lead time for UT-4-PE/L-DIO/R-L-P/P?

The standard lead time for UT-4-PE/L-DIO/R-L-P/P is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  End of Life: Final orders must be placed by 07/31/2027  

IN STOCK: 0

Manufacturer Stock: 50   can ship 12/7/26

Factory Lead-Time 8 Weeks can ship 1/18/27  

Price (USD)

Qty
Unit Price
1
$9.63
50 +
$9.15

Tools/3D Models

Product Guides

Accessories