TT-SLKK5-S- 12DC
Phoenix ContactModular terminal block with suppressor diode as surge voltage protection between clamping connector and DIN rail, separate ground connection, nominal voltage: 12 V DC, mounting on NS 35/7.5, terminal width: 6.2 mm, terminal height: 69 mm
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Modular terminal block with suppressor diode as surge voltage protection between clamping connector and DIN rail, separate ground connection, nominal voltage: 12 V DC, mounting on NS 35/7.5, terminal width: 6.2 mm, terminal height: 69 mm
Search Keywords: TTSLKK5S12DC
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TT-SLKK5-S- 12DC
Alias/AKA:
2809597
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Maximum Current Rating:
32 A
Contact Material:
N/A
Contact Plating:
N/A
Housing Material:
Polyamide
Housing Color:
Black
Gender:
F
Body Orientation:
N/A
Dimension:
66.5 x 6.2 x 69.5 mm
Family:
2809597
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Product Guides
Accessories
B-STIFT
Marker pen - for manual labeling of unprinted Zack strips - smear-proof and waterproof - l ...
DP-UKK-3/5-BK
Spacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 2 ...
D-UKK-3/5-BK
End cover - length: 56 mm - width: 2.5 mm - height: 66.5 mm - color: black
ZBF-6:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
ZBF-6/WH-100:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
ZB-6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
English
Chinese
Spanish
