help desk software
PPC-6/3 by phoenix contact
Image is representational - see mfr. specs

PPC-6/3

Phoenix Contact

COMBI receptacle - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in / plug connection - number of connections: 2 - number of positions: 3 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 24.6 mm - height: 24.7 mm - color: gray ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

COMBI receptacle - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in / plug connection - number of connections: 2 - number of positions: 3 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 24.6 mm - height: 24.7 mm - color: gray

Search Keywords: PPC63

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PPC-6/3
Alias/AKA:
3000694
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 0

Factory Lead-Time 3 Weeks

Tools/3D Models

Product Guides