help desk software
NS3515CUUNPERF2000MMVPE by phoenix contact
Image is representational - see mfr. specs

NS3515CUUNPERF2000MMVPE

Phoenix Contact

DIN Rail - 35mmx15mm - Unslotted - 2m ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This DIN Rail from PHOENIX CONTACT is designed for easy and secure mounting of industrial control components. With a measurement of 35mm x 15mm and a length of 2 meters, this unslotted DIN Rail is perfect for organizing and mounting various electronics in a compact and efficient manner.

Search Keywords: NS3515CUUNPERF2000MMVPE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
NS3515CUUNPERF2000MMVPE
Alias/AKA:
1201895
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7407293800
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20

IN STOCK: 13

Can Ship immediately

MOQ for out of Stock Qty: 5

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1
$93.98
5
$92.58
10
$69.42
15
$64.81
20 +
$63.51

Tools/3D Models

Product Guides