help desk software
3045512 by phoenix contact
Image is representational - see mfr. specs

3045512

Phoenix Contact

Plug - number of positions: 12 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 62.4 mm - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Plug - number of positions: 12 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 62.4 mm - color: gray

Search Keywords: 3045512

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3045512
Alias/AKA:
UPBV-2-5/12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
12
Maximum Voltage Rating:
500 V
Maximum Current Rating:
24 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A

IN STOCK: 0

Minimum Order Quantity: 2

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
2
$12.91
10 +
$12.26

Tools/3D Models

Product Guides