2801068
Plug-in bridge for cross-connections in the VAL-MS BE-AR terminal center - 2-pos. - color: Red
RoHS Compliant
Discontinued
Certificate of Compliance
DESCRIPTION
Plug-in bridge for cross-connections in the VAL-MS BE-AR terminal center - 2-pos. - color: Red
Search Keywords: 2801068
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2801068
Alias/AKA:
FBS-2-18
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is 2801068 discontinued?
Yes, 2801068 from Phoenix Contact is discontinued (end-of-life January 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2801068 RoHS compliant?
Yes, 2801068 is RoHS compliant.
What is the lead time for 2801068?
The standard lead time for 2801068 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
