help desk software
1935297 by phoenix contact

1935297

Phoenix Contact

PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 15 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 15 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm

Search Keywords: 1935297

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1935297
Alias/AKA:
PT 1 5/15-5 0-H
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
15
Maximum Voltage Rating:
250 V
Maximum Current Rating:
17.5 A
Wire Size:
14-26 AWG
Operating Temperature:
N/A

IN STOCK: 5

Can Ship immediately

You may purchase in-stock quantity up to 5

Minimum Order: 50

Available in less than min: 5

Multiple: 50

Factory Lead-Time 5 Weeks

Qty
Unit Price
1
$3.168
50
$2.880
100
$2.840
250
$2.740
500
$2.700
1,000
$2.660
2,500
$2.620
5,000 +
$2.580

Tools/3D Models

Product Guides