UTP28SP85OR
Cable Assembly Cat 6 25.908m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL
DESCRIPTION
The TX6-28™ Cat 6 UTP Patch Cord is a 85-Foot, 0.150-inch (3.8mm) diameter, Orange cord constructed of 28 AWG, unshielded, twisted pair, stranded, CM/LSZH cable with high-performance modular plugs. Its compact 28 AWG design simplifies installation and man
Search Keywords: UTP28SP85OR
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is UTP28SP85OR RoHS compliant?
Yes, UTP28SP85OR is RoHS compliant.
What is the lead time for UTP28SP85OR?
The standard lead time for UTP28SP85OR is approximately 6 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Español
