T075X000BPM-BK
PXE Cassette, Continuous Tape, Polyester, .75" W x 30' L, BL/WH ...
DESCRIPTION
The T075X000BPM-BK Continuous Tape Cassette includes both label material and ribbon for easy changeover. Print custom pipe markers, voltage markers, signs, bin markers, and network identification labels on demand. For flat label applications only. For use with the MP300, MP200, MP100, and MP75 printers. Polyester. 0.710" x 30' (18 mm x 9.1 m). Color Black on White. 1 cassette per package.
Search Keywords: T075X000BPMBK
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T075X000BPM-BK RoHS compliant?
Yes, T075X000BPM-BK is RoHS compliant.
What is the lead time for T075X000BPM-BK?
The standard lead time for T075X000BPM-BK is approximately 10 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
