help desk software
PN10-5SLF-L by panduit
Image is representational - see manufacturer specifications
Panduit Authorized Distributor

PN10-5SLF-L

Fork Terminal 10-12AWG 21.84mm 6.35mm Tin ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The PANDUIT PV10-8LF-D is a Locking Fork Terminal designed for secure and reliable electrical connections. It is specifically engineered with a vinyl insulation for added safety and protection. The funnel entry feature allows for easy and time-saving wire insertion. This terminal is suitable for 12-10 AWG wire sizes and has a #8 stud size, making it ideal for various electrical applications. The butted seam construction ensures optimal conductivity and durability. With its bulk packaging, this Locking Fork Terminal is a cost-effective solution that ensures efficient installation and long-lasting performance.

Product Highlights:

  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.

Search Keywords: PN105SLFL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PN10-5SLF-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Color:
Yellow
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is PN10-5SLF-L discontinued?

Yes, PN10-5SLF-L from Panduit is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces PN10-5SLF-L?

The recommended replacement for PN10-5SLF-L is PN10-6LF-L from Panduit, available from Master Electronics.

Is PN10-5SLF-L RoHS compliant?

Yes, PN10-5SLF-L is RoHS compliant.

What is the lead time for PN10-5SLF-L?

The standard lead time for PN10-5SLF-L is approximately 6 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides