help desk software
NK6TMOR by panduit
Image is representational - see manufacturer specifications
Panduit Authorized Distributor

NK6TMOR

Conn Modular Jack F 8 POS ST 8 Terminal 1 Port Cat 6

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The NetKey® Cat 6 UTP TP Keystone Jack Module is designed to terminate 4-pair, 22–26 AWG twisted pair cable. Each module is 100% factory tested to exceed industry standard performance requirements. Contacts are plated with 50 microinches of gold for super

Search Keywords: NK6TMOR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
NK6TMOR
Unit of Measure:
Per Piece
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Modular Jack
Body Orientation:
Straight
Mounting:
N/A
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is NK6TMOR discontinued?

Yes, NK6TMOR from Panduit is discontinued (end-of-life November 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces NK6TMOR?

The recommended replacement for NK6TMOR is NK688MOR from Panduit, available from Master Electronics.

Is NK6TMOR RoHS compliant?

Yes, NK6TMOR is RoHS compliant.

What is the lead time for NK6TMOR?

The standard lead time for NK6TMOR is approximately 12 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered