M300X050Y6M
Panduit PXE Cassette, Marker Plate, Polyester, 3
RoHS Compliant
Certificate of Compliance
DESCRIPTION
The M300X050Y6M PXE Non-Adhesive Halogen Free Marker Plate offers crisp, clear legends with superior legibility. The marker plate allows for mounting flexibility, attachable in a horizontal or vertical orientation. Designed for use with Panduit PXE MP300
Search Keywords: M300X050Y6M
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
M300X050Y6M
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is M300X050Y6M RoHS compliant?
Yes, M300X050Y6M is RoHS compliant.
What is the lead time for M300X050Y6M?
The standard lead time for M300X050Y6M is approximately 10 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
