CMD15HDEIY
PanduitHigh Density D-Sub/Terminal Block 15/3/3/6 POS
RoHS Compliant
End of Life: Final orders must be placed by 11/10/2025
Certificate of Compliance Guarantee
DESCRIPTION
2-position module supplied with one 15-pin DB connector mounted to a printed circuit board, terminates on site, electric ivory.
Search Keywords: CMD15HDEIY
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CMD15HDEIY
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
High Density D-Sub/Terminal Block
Body Orientation:
N/A
Gender:
N/A
Pitch:
N/A
Number of Contacts:
15/3/3/6
Operating Temperature:
N/A
End of Life:
Final orders must be placed by 11/10/2025
End of Life: Final orders must be placed by 11/10/2025
IN STOCK: 0
Minimum Order: 10
Price Per: Piece
Factory Lead-Time 21 Weeks
Qty
Unit Price
10
$40.66
20
$38.63
40
$36.69
80
+
$34.86
English
Chinese
Spanish
