CMBA75IW
PanduitConn BNC Adapter PL 10MHz to 250MHz 75Ohm ST Gold
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Module supplied with 75 Ohm industry standard BNC Coupler, Off White.
Search Keywords: CMBA75IW
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CMBA75IW
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Type:
BNC Adapter
Impedance:
75 Ohm
Operating Frequency:
10 to 250 MHz
Gender:
PL
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
45.2 x 15.4 x 18.3 mm
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
English
Chinese
Spanish
