help desk software
EXC-34CE900U by panasonic
Image is representational - see mfr. specs

EXC-34CE900U

Panasonic

The EXC-34CE900U is a thin-type common mode noise filter designed for noise suppression on high-speed differential transmission lines. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The EXC-34CE900U is a common mode noise filter designed to suppress noise on high-speed differential data lines. It provides a common mode impedance of 90 Ω at 100 MHz with a maximum DC resistance of 0.8 Ω. This filter supports a rated current of 250 mA and a rated voltage of 5 V DC within a compact 2.0 mm x 1.25 mm x 0.50 mm package. With an operating temperature range of -40 °C to +85 °C, it is suitable for applications like USB 2.0, LVDS, and HDMI in AV and information equipment.

Search Keywords: EXC34CE900U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EXC-34CE900U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414901080
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Dimension:
2.15 x 0.6 x 1.4 mm
Impedance:
90 Ohm
Family:
EXC34CE
Configuration:
Dual
Attenuation:
N/A

IN STOCK: 10,000

Ships today, if you order in

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 18 Weeks

Qty
Unit Price
5,000
$0.0892
10,000
$0.0858
25,000
$0.0845
50,000
$0.0808
100,000
$0.0792
150,000 +
$0.0778
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides